8-bit microcontroller featuring a F2MC-8 CPU core operating at a maximum clock frequency of 16.25MHz. This CMOS device offers 4096 words of FLASH ROM and 240 bytes of RAM, with 5 I/O lines. It supports PWM generation and includes an ADC, operating within an industrial temperature range of -40°C to 85°C. The component is housed in an 8-terminal PDSO package with a nominal supply voltage of 5V.
Sign in to ask questions about the Cypress MB95F212KPF-G-SNE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress MB95F212KPF-G-SNE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.24 |
| Length | 5.3 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 39.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16.25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 5 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16.25 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 240 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB95F212KPF-G-SNE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.