8-bit microcontroller featuring a F2MC-8 CPU core operating at a maximum clock frequency of 16.25MHz. This FLASH-programmable device includes 4096 words of ROM and 240 bytes of RAM, with 5 I/O lines. It supports PWM generation and includes an ADC, operating within an industrial temperature range of -40°C to 85°C. The component is housed in an 8-terminal PDIP package with a supply voltage range of 4.5V to 5.5V.
Cypress MB95F212KPH-G-SNE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 39.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16.25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 5 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16.25 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 240 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB95F212KPH-G-SNE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.