8-bit FLASH microcontroller featuring an F2MC-8 CPU core, operating at up to 16.25MHz with a maximum clock frequency of 32.5MHz. This CMOS device offers 8192 words of FLASH ROM and 496 bytes of RAM, with 13 I/O lines. It includes PWM channels and an ADC, operating within an industrial temperature range of -40°C to 85°C. Packaged in a 16-terminal PDSO (SOP-16) with a supply voltage range of 4.5V to 5.5V.
Cypress MB95F223KPF-G-SNE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.15 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 39.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 13 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16.25 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 496 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB95F223KPF-G-SNE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.