Industrial-grade 8-bit microcontroller featuring a F2MC-8 CPU core operating at a maximum clock frequency of 32.5MHz. This FLASH-programmable device offers 20480 words of program memory and 496 bytes of RAM. It includes 5 I/O lines, PWM channels, and an ADC, with a supply voltage range of 4.5V to 5.5V. The component is housed in an 8-terminal PDSO package, suitable for operation between -40°C and 85°C.
Cypress MB95F274KPF-G-SNE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.24 |
| Length | 5.3 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 39.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 5 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32.5 |
| ROM Programmability | FLASH |
| ROM (words) | 20480 |
| RAM (bytes) | 496 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB95F274KPF-G-SNE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.