8-bit microcontroller featuring a F2MC-8 CPU core, operating at up to 16.25MHz with a maximum clock frequency of 32.5MHz. This FLASH memory microcontroller offers 36864 words of ROM and 1008 bytes of RAM, with 71 I/O lines. Packaged in an 80-terminal PQFP with dimensions of 12x12mm, it supports an industrial temperature grade from -40°C to 85°C. Features include PWM channels and an ADC, with a supply voltage range of 2V to 3.3V.
Cypress MB95F316LPMC-G-SNE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 44.9 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.3 |
| Clock Frequency-Max | 32.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 71 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16.25 |
| ROM Programmability | FLASH |
| ROM (words) | 36864 |
| RAM (bytes) | 1008 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB95F316LPMC-G-SNE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.