8-Bit FLASH Microcontroller featuring an F2MC-8 CPU core, operating at a maximum clock frequency of 32.5MHz. This industrial-grade microcontroller offers 8192 words of FLASH program memory and 240 bytes of RAM, with 29 programmable I/O lines. It supports PWM generation and includes an Analog-to-Digital Converter (ADC). Housed in a 32-terminal PQFP package (7x7mm), it operates within an industrial temperature range of -40°C to 85°C and a supply voltage of 4.5V to 5.5V.
Cypress MB95F332KPMC-G-SNE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 26.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 29 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16.25 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 240 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB95F332KPMC-G-SNE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.