The MB95F418KPMC-G-SNE2 is an 80-pin quad QFP industrial microcontroller from Cypress with a nominal supply voltage of 5V and a maximum supply current of 39.5mA. It operates over a temperature range of -40 to 85°C. The device features 61440 words of flash ROM and 2032 bytes of RAM. It is a microcontroller with an 8-bit architecture and a clock speed of 16.25 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 39.5 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 8 |
| Speed | 16.25 |
| ROM Programmability | FLASH |
| ROM (words) | 61440 |
| RAM (bytes) | 2032 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |