The MB95F478KPMC2-G-SNE2 is an industrial-grade microcontroller from Cypress, featuring a 64-pin quad flat pack package. It operates within a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 5V. The device has a maximum supply current of 39.5mA and a ROM of 61440 words, with 2032 bytes of RAM. It is a 8-bit microcontroller with a speed of 16.25 MHz and is programmable in flash.
Cypress MB95F478KPMC2-G-SNE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 39.5 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 8 |
| Speed | 16.25 |
| ROM Programmability | FLASH |
| ROM (words) | 61440 |
| RAM (bytes) | 2032 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB95F478KPMC2-G-SNE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.