This 8-bit microcontroller features a 16.25 MHz operating speed, 12288 words of flash memory, and 496 bytes of RAM. It operates within an industrial temperature range of -40°C to 85°C. The device is packaged in a 20-pin SOP package, suitable for surface mount applications.
Cypress MB95F563HPF-G-SNE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9.8 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 8 |
| Speed | 16.25 |
| ROM Programmability | FLASH |
| ROM (words) | 12288 |
| RAM (bytes) | 496 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB95F563HPF-G-SNE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.