The MB95F582KPF-G-SNE2 is a microcontroller with 16-bit architecture and 8-bit data bus, operating at a maximum speed of 16.25 MHz. It is powered by a 5V supply voltage and has a maximum supply current of 9.8 mA. The device is designed for industrial temperature range, from -40 to 85 degrees Celsius. It features 8192 words of ROM and 240 bytes of RAM, with ROM programmability via FLASH technology. The microcontroller is packaged in a SOP16 package type.
Cypress MB95F582KPF-G-SNE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9.8 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 8 |
| Speed | 16.25 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 240 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB95F582KPF-G-SNE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.