The MB95F582KPFT-G-SNE2 is an industrial-grade microcontroller from Cypress with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 16 terminals and a dual terminal position. The device has a nominal supply voltage of 5V and a maximum supply current of 9.8 mA. It is available in a TSSOP16 package type with a 0.25 mm pitch. The microcontroller has 8192 words of ROM and 240 bytes of RAM, and it is programmable using flash technology.
Cypress MB95F582KPFT-G-SNE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9.8 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 8 |
| Speed | 16.25 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 240 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB95F582KPFT-G-SNE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.