
8-bit CISC microcontroller featuring an F2MC-8FX core and 8KB Flash program memory. This surface-mount device offers 256 bytes of RAM, a maximum clock rate of 16 MHz, and 20 programmable I/Os. It includes two timers and supports I2C and UART interfaces. The 24-pin SOP package is constructed from plastic with gull-wing leads, designed for lead-frame SMT mounting. Operating voltage ranges from 3.3V to 5V, with an operating temperature range of -40°C to 85°C. Six ADC channels are available.
Sign in to ask questions about the Cypress MB95F652LPF-G-SNE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress MB95F652LPF-G-SNE2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 15.34 |
| Package Width (mm) | 7.5 |
| Package Height (mm) | 2.45 |
| Seated Plane Height (mm) | 2.6 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | 8FX |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| Device Core | F2MC-8FX |
| Program Memory Type | Flash |
| Program Memory Size | 8KB |
| RAM Size | 256B |
| Number of Programmable I/Os | 20 |
| Core Architecture | F2MC |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | I2C/SIO/UART |
| CAN | 0 |
| I2C | 1 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 6 |
| Number of ADCs | Single |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cypress MB95F652LPF-G-SNE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.