
8-bit CISC microcontroller featuring a 20KB Flash program memory and 1KB RAM. This surface-mount device utilizes a 24-pin SOP package with gull-wing leads, measuring 15.34mm x 7.5mm x 2.45mm. It operates at a maximum clock rate of 16 MHz and supports I2C and UART interfaces, along with 6 ADC channels. The operating voltage range is 3.3V to 5V, with a maximum of 5.5V, and it functions within an industrial temperature range of -40°C to 85°C.
Cypress MB95F654EPF-G-SNE2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 15.34 |
| Package Width (mm) | 7.5 |
| Package Height (mm) | 2.45 |
| Seated Plane Height (mm) | 2.6 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | 8FX |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| Device Core | F2MC-8FX |
| Program Memory Type | Flash |
| Program Memory Size | 20KB |
| RAM Size | 1KB |
| Number of Programmable I/Os | 21 |
| Core Architecture | F2MC |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | I2C/SIO/UART |
| CAN | 0 |
| I2C | 1 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 6 |
| Number of ADCs | Single |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cypress MB95F654EPF-G-SNE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.