The MB95F698KWQN-G-SNE1 is an industrial-grade microcontroller with a 5V nominal supply voltage and a maximum supply current of 13.8mA. It features a 48-terminal quad package and operates within a temperature range of -40 to 85 degrees Celsius. This microcontroller has 61440 words of flash ROM and 2048 bytes of RAM, with a 16.25 MHz clock speed and 8-bit architecture.
Cypress MB95F698KWQN-G-SNE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 13.8 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 8 |
| Speed | 16.25 |
| ROM Programmability | FLASH |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB95F698KWQN-G-SNE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.