The MB95F718EPMC-G-SNE2 is a microcontroller with 61440 words of ROM, 2048 bytes of RAM, and an 8-bit architecture operating at speeds up to 32 MHz. It is available in an 80-pin quad flatpack package with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is designed for industrial applications and has a supply current of up to 15.8 mA at a nominal supply voltage of 3 volts. It is a programmable device with flash memory and is suitable for use in a variety of microcontroller applications.
Checking distributor stock and pricing after the page loads.
Cypress MB95F718EPMC-G-SNE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15.8 |
| Supply Voltage-Nom | 3 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |