The MB95F718LPMC-G-SNE2 is an 8-bit industrial microcontroller from Cypress, featuring a 32 MHz operating speed and 61440 words of flash ROM. It has 2048 bytes of RAM and operates within a temperature range of -40°C to 85°C. The device is packaged in a S-PQFP-G80 quad package and has a maximum supply current of 15.8 mA. It is designed for use in industrial applications and is suitable for use in environments with high temperatures.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15.8 |
| Supply Voltage-Nom | 3 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |