The MB95F774EPMC1-G-SNE2 is a 64-pin quad flat pack industrial microcontroller from Cypress. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 3V. The device features 512 bytes of RAM and 20 KB of ROM, which is programmable using FLASH technology. It has a maximum supply current of 15.8 mA and supports speeds of up to 32 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15.8 |
| Supply Voltage-Nom | 3 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 20480 |
| RAM (bytes) | 512 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |