The MB95F778EPMC1-G-SNE2 is a 64-pin quad flatpack industrial microcontroller from Cypress. It operates over a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 3 volts. The device has 61440 words of ROM and 2048 bytes of RAM. It is a 8-bit microcontroller with a maximum operating speed of 32 MHz and a maximum supply current of 15.8 milliamps.
Cypress MB95F778EPMC1-G-SNE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15.8 |
| Supply Voltage-Nom | 3 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.