16-bit microcontroller featuring a F2MC-16F CPU operating at a maximum clock frequency of 56MHz. This FLASH memory microcontroller offers 147456 words of ROM and 16384 bytes of RAM, with 80 I/O lines, a 16-bit external data bus, and a 24-bit address bus. It includes PWM channels, ADC, and DMA channels, with a supply voltage range of 3V to 5.5V and a maximum supply current of 60mA. Packaged in a 100-terminal PQFP with dimensions of 14mm x 20mm, it operates within an industrial temperature grade from -40°C to 105°C.
Cypress MB96F346RWBPQC-GSE2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 56 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 80 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 56 |
| ROM Programmability | FLASH |
| ROM (words) | 147456 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB96F346RWBPQC-GSE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.