Cypress MB96F356ASBPMC-GSE2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 62 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Bit Size | 16 |
| Speed | 56 |
| ROM Programmability | FLASH |
| ROM (words) | 147456 |
| RAM (bytes) | 12288 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB96F356ASBPMC-GSE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.