16-bit RISC microcontroller featuring a 32 MHz F2MC-16FX core with 96.5KB Flash program memory and 10KB RAM. This surface-mount device is housed in a 48-pin LQFP package (7x7x1.4mm) with gull-wing leads, suitable for automotive applications. It offers 37 programmable I/Os, 5 timers, and CAN/USART interfaces, including 3 USART channels. Operates from 3.3V/5V with a maximum supply voltage of 5.5V and a temperature range of -40°C to 125°C, equipped with a single 16-channel ADC.
Cypress MB96F613RBPMC-GSE1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1.4 |
| Mounting | Surface Mount |
| Jedec | MS-026BBC |
| Family Name | MB96610 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 32MHz |
| Maximum CPU Frequency | 32MHz |
| Device Core | F2MC-16FX |
| Program Memory Type | Flash |
| Program Memory Size | 96.5KB |
| RAM Size | 10KB |
| Number of Programmable I/Os | 37 |
| Core Architecture | F2MC |
| Programmability | Yes |
| Number of Timers | 5 |
| Interface Type | CAN/USART |
| CAN | 1 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 3 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 16 |
| Number of ADCs | Single |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress MB96F613RBPMC-GSE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.