
16-bit RISC microcontroller featuring an F2MC-16FX core, operating at up to 32 MHz. This MCU offers 96.5KB of Flash program memory and 10KB of RAM, with 37 programmable I/Os. It includes 5 timers, 1 CAN interface, and 3 USART interfaces, alongside 16 ADC channels. Packaged in a 48-pin LQFP (7x7x1.5mm) for surface mounting, it operates from 3.3V to 5.5V and is rated for automotive applications within a -40°C to 125°C temperature range.
Cypress MB96F613RBPMC-GSE2 technical specifications.
| Package/Case | LQFP |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1.5(Max) |
| Mounting | Surface Mount |
| Family Name | MB96610 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 32MHz |
| Maximum CPU Frequency | 32MHz |
| Device Core | F2MC-16FX |
| Program Memory Type | Flash |
| Program Memory Size | 96.5KB |
| RAM Size | 10KB |
| Number of Programmable I/Os | 37 |
| Core Architecture | F2MC |
| Programmability | Yes |
| Number of Timers | 5 |
| Interface Type | CAN/USART |
| CAN | 1 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 3 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 16 |
| Number of ADCs | Single |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress MB96F613RBPMC-GSE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.