16-bit microcontroller featuring a F2MC-16F CPU core, operating at up to 32MHz. This CMOS device offers 82176 words of FLASH ROM and 10240 bytes of RAM, with 37 I/O lines. It supports PWM channels and includes an ADC, with 48 terminals in a S-PQFP-G48 package. Designed for automotive applications, it operates between -40°C and 125°C with a supply voltage range of 2.7V to 5.5V.
Sign in to ask questions about the Cypress MB96F615ABPMC-GTE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress MB96F615ABPMC-GTE1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 82176 |
| RAM (bytes) | 10240 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB96F615ABPMC-GTE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.