16-bit RISC microcontroller featuring a F2MC-16F CPU operating at 32MHz. This CMOS device offers 33024 words of FLASH ROM and 4096 bytes of RAM. It includes 52 I/O lines, PWM channels, ADC, and DMA channels. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and supports supply voltages from 2.7V to 5.5V. Packaged in a 64-terminal S-PQFP-G64 (PQFP64) with dimensions of 12mm x 12mm.
Cypress MB96F622RBPMC-GTE1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 33024 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.