The MB96F636RBPMC-GSE1 is a 16-bit microcontroller from Cypress, featuring a 32 MHz clock speed and 16 KB of ROM programmability in the form of a flash memory. It has a total of 80 terminals, arranged in a quad terminal position, and is packaged in an S-PQFP-G80 package type. The device operates within a temperature range of -40 to 125 degrees Celsius, making it suitable for automotive applications. With 24 KB of RAM and a supply current of up to 38.5 mA, this microcontroller is designed for high-performance applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 38.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 147712 |
| RAM (bytes) | 24576 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |