16-bit RISC microcontroller featuring the F2MC-16FX core. Offers 416.5KB of Flash program memory and 28KB of RAM. Supports up to 64 programmable I/Os and includes 4 timers. Integrated interfaces include 1 CAN, 2 I2C, and 5 USART channels. Operates with a maximum clock rate of 32 MHz and a supply voltage up to 5.5V, with an extended temperature range of -40°C to 125°C. Features 21 ADC channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress MB96F637RAPMC-GSE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Family Name | MB96630 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 32MHz |
| Maximum CPU Frequency | 32MHz |
| Device Core | F2MC-16FX |
| Program Memory Type | Flash |
| Program Memory Size | 416.5KB |
| RAM Size | 28KB |
| Number of Programmable I/Os | 64 |
| Core Architecture | F2MC |
| Programmability | Yes |
| Number of Timers | 4 |
| Interface Type | CAN/I2C/USART |
| CAN | 1 |
| I2C | 2 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 5 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 21 |
| Number of ADCs | Single |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cypress MB96F637RAPMC-GSE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.