The MB96F646RBPMC-GSE2 is a 16-bit microcontroller from Cypress, featuring a 32 MHz clock speed, 16 KB of ROM, and 24 KB of RAM. It operates within a temperature range of -40 to 125 degrees Celsius and has a maximum supply current of 38.5 mA. The device is packaged in a 100-pin S-PQFP-G100 package and is suitable for automotive applications, meeting the Temperature Grade: AUTOMOTIVE standard.
Cypress MB96F646RBPMC-GSE2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 38.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 147712 |
| RAM (bytes) | 24576 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB96F646RBPMC-GSE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.