The MB96F647RBPMC-GSE1 is a 16-bit quad-core microcontroller from Cypress, operating within a temperature range of -40 to 125 degrees Celsius. It features a JEDEC package code of S-PQFP-G100, a quad terminal position, and a maximum supply current of 38.5 mA. This microcontroller is designed for automotive applications, with a temperature grade of AUTOMOTIVE. It has a 32 MHz speed, 213248 words of ROM, and 28672 bytes of RAM, with ROM programmability via FLASH.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 38.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 213248 |
| RAM (bytes) | 28672 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |