16-bit RISC microcontroller featuring the F2MC-16FX core. This MCU offers 416.5KB of Flash program memory and 28KB of RAM. It supports a maximum clock rate of 32 MHz and provides 101 programmable I/Os. Integrated peripherals include 1 CAN, 2 I2C, and 6 USART interfaces, along with 29 ADC channels. Operates from 3.3V to 5V with a wide temperature range of -40°C to 125°C.
Cypress MB96F657RAPMC-GSE1 technical specifications.
| Family Name | MB96650 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 32MHz |
| Maximum CPU Frequency | 32MHz |
| Device Core | F2MC-16FX |
| Program Memory Type | Flash |
| Program Memory Size | 416.5KB |
| RAM Size | 28KB |
| Number of Programmable I/Os | 101 |
| Core Architecture | F2MC |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | CAN/I2C/USART |
| CAN | 1 |
| I2C | 2 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 6 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 29 |
| Number of ADCs | Single |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cypress MB96F657RAPMC-GSE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.