
16-bit RISC microcontroller featuring a 96.5KB Flash program memory and 4KB RAM. This MCU operates at a maximum clock rate of 32 MHz with a F2MC-16FX core. It offers 50 programmable I/Os, 3 timers, and interfaces including CAN, I2C, and 2 USARTs. Packaged in a 64-pin LQFP (10x10x1.4mm) for surface mounting, it supports a 3.3V/5V operating voltage and a temperature range of -40°C to 105°C, with 12 ADC channels and a single DAC.
Cypress MB96F673ABPMC1-GSE1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1.4 |
| Mounting | Surface Mount |
| Jedec | MS-026BCD |
| Family Name | F2MC |
| Data Bus Width | 16bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 32MHz |
| Maximum CPU Frequency | 32MHz |
| Device Core | F2MC-16FX |
| Program Memory Type | Flash |
| Program Memory Size | 96.5KB |
| RAM Size | 4KB |
| Number of Programmable I/Os | 50 |
| Core Architecture | F2MC |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | CAN/I2C/USART |
| CAN | 1 |
| I2C | 1 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 2 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| ADC Channels | 12 |
| Number of ADCs | Single |
| Number of DACs | Single |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cypress MB96F673ABPMC1-GSE1 to view detailed technical specifications.
No datasheet is available for this part.