The MB96F683RBPMC-GSE2 is a 16-bit quad-quad RISC microcontroller with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 16 KB of RAM and 49 KB of ROM, and operates at a speed of 32 MHz. The device is packaged in a S-PQFP-G80 package and has a supply current of up to 34 mA. It is suitable for industrial applications and is programmable using FLASH technology.
Cypress MB96F683RBPMC-GSE2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 34 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 49408 |
| RAM (bytes) | 4096 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB96F683RBPMC-GSE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.