16-bit RISC microcontroller featuring the F2MC-16FX core. This MCU offers 160.5KB of Flash program memory and 4KB of RAM, operating at up to 32 MHz. It provides 65 programmable I/Os, 13 timers, and supports I2C and dual USART interfaces. Designed for automotive applications, it operates from 3.3V to 5V with a maximum supply voltage of 5.5V and a temperature range of -40°C to 105°C, including 14 ADC channels.
Cypress MB96F685AAPMC-GSE1 technical specifications.
| Family Name | MB96680 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 32MHz |
| Maximum CPU Frequency | 32MHz |
| Device Core | F2MC-16FX |
| Program Memory Type | Flash |
| Program Memory Size | 160.5KB |
| RAM Size | 4KB |
| Number of Programmable I/Os | 65 |
| Core Architecture | F2MC |
| Programmability | Yes |
| Number of Timers | 13 |
| Interface Type | I2C/USART |
| CAN | 0 |
| I2C | 1 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 2 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| ADC Channels | 14 |
| Number of ADCs | Single |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cypress MB96F685AAPMC-GSE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.