16-bit RISC microcontroller featuring the F2MC-16FX core. Offers 288.5KB Flash program memory and 16KB RAM. Operates at up to 32 MHz with 79 programmable I/Os. Includes 5 timers and multiple interfaces: 1 CAN, 1 I2C, and 5 USARTs. Supports a wide operating temperature range of -40°C to 105°C and a maximum supply voltage of 5.5V, with 27 ADC channels.
Checking distributor stock and pricing after the page loads.
| Family Name | MB96690 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 32MHz |
| Maximum CPU Frequency | 32MHz |
| Device Core | F2MC-16FX |
| Program Memory Type | Flash |
| Program Memory Size | 288.5KB |
| RAM Size | 16KB |
| Number of Programmable I/Os | 79 |
| Core Architecture | F2MC |
| Programmability | Yes |
| Number of Timers | 5 |
| Interface Type | CAN/I2C/USART |
| CAN | 1 |
| I2C | 1 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 5 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| ADC Channels | 27 |
| Number of ADCs | Single |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |