16-bit microcontroller featuring a F2MC-16F CPU core, operating at up to 32MHz. This CMOS device offers 147,712 words of FLASH ROM and 16,384 bytes of RAM, with 79 I/O lines. Designed for automotive applications, it supports PWM channels, ADC, and DMA channels, with a supply voltage range of 2.7V to 5.5V. Packaged in a 100-terminal S-PQFP-G100 (14x14mm) with an operating temperature range of -40°C to 125°C.
Cypress MB96F6B6RBPMC-GSE2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 39.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 79 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 147712 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB96F6B6RBPMC-GSE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.