
The MB9AF312LAPMC1 is a 64-pin LQFP microcontroller with a lead-frame SMT package. It has a low profile quad flat package with gull-wing leads and is designed for surface mount applications. The device is rated for use in a variety of environments, including those with temperatures ranging from -40°C to 105°C. The package material is plastic and the pin pitch is 0.5mm. The microcontroller is compliant with the Jedec MS-026BCD standard.
Cypress MB9AF312LAPMC1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.5 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BCD |
| Cage Code | 65786 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress MB9AF312LAPMC1 to view detailed technical specifications.
No datasheet is available for this part.