32-bit RISC microcontroller featuring a maximum clock frequency of 50 MHz. This industrial-grade component offers 786,432 words of FLASH ROM and 98,304 bytes of RAM. It includes 154 I/O lines, a 16-bit external data bus, a 25-bit address bus, PWM channels, and ADC capabilities, operating within a supply voltage range of 2.7V to 5.5V. Packaged in a 176-terminal S-PQFP-G176 format, it functions across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress MB9BF317TPMC-GK7E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress MB9BF317TPMC-GK7E1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 154 |
| External Data Bus Width | 16 |
| Address Bus Width | 25 |
| Bit Size | 32 |
| Speed | 144 |
| ROM Programmability | FLASH |
| ROM (words) | 786432 |
| RAM (bytes) | 98304 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB9BF317TPMC-GK7E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.