32-bit RISC microcontroller featuring a Cortex-M3 CPU operating at a maximum clock frequency of 144MHz. This FLASH memory microcontroller offers 262144 words of ROM and 131072 bytes of RAM, with 154 I/O lines. It supports a 16-bit external data bus and a 25-bit address bus, with integrated PWM channels, ADC, and DMA channels. Packaged in a 176-terminal LQFP (24x24mm) with a 0.50mm pitch, it operates within an industrial temperature range of -40°C to 85°C and a supply voltage of 2.7V to 5.5V.
Sign in to ask questions about the Cypress MB9BF518TPMC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress MB9BF518TPMC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 180 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 144 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 154 |
| External Data Bus Width | 16 |
| Address Bus Width | 25 |
| Bit Size | 32 |
| Speed | 144 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB9BF518TPMC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.