32-bit RISC microcontroller featuring a Cortex-M3 CPU operating at up to 60MHz. This FLASH-based MCU offers 409.6KB of ROM and 196.6KB of RAM, with 122 I/O lines. It includes PWM channels, ADC, DMA, and DAC capabilities. Designed for industrial temperature ranges (-40°C to 105°C) with a supply voltage of 2.7V to 5.5V, it is housed in a 144-terminal PQFP package.
Cypress MB9BF529SPMC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 122 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 409600 |
| RAM (bytes) | 196608 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.