32-bit RISC microcontroller featuring a Cortex-M3 CPU operating at 144MHz. This FLASH-programmable device offers 262144 words of ROM and 131072 bytes of RAM. It includes 154 I/O lines, a 16-bit external data bus, and a 25-bit address bus. Designed for industrial applications with an operating temperature range of -40°C to 85°C, it operates from a 2.7V to 5.5V supply. The component is housed in a 176-terminal PQFP package.
Cypress MB9BFD18TPMC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 180 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 154 |
| External Data Bus Width | 16 |
| Address Bus Width | 25 |
| Bit Size | 32 |
| Speed | 144 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.