
16M-bit NOR Flash memory with a parallel interface, offering 2M x 8 or 1M x 16 word organization. Features a 120ns maximum access time and operates from a 3.3V supply. This surface-mount component is housed in a 48-pin TSOP-I package with gull-wing leads. It supports asynchronous timing, has a boot block at the bottom, and operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress MBM29DL161BD-12PFTN-E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP-I |
| Package Description | Thin Small Outline Package (Type I) |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 12 |
| Package Width (mm) | 18.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.1 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 16Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 15mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.6|8.5 to 9.5V |
| Timing Type | Asynchronous |
| Maximum Access Time | 120ns |
| Number of Words | 2M/1M |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 3.3V |
| Address Bus Width | 21/20bit |
| Location of Boot Block | Bottom |
| Number of Bits per Word | 8/16bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress MBM29DL161BD-12PFTN-E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.