
16M-bit NOR Flash memory with a parallel interface, featuring 120ns maximum access time. This surface-mount component offers 2M x 8 or 1M x 16 word organization and operates at a typical 3.3V supply voltage, with programming voltages ranging from 2.7-3.6V and 8.5-9.5V. The 48-pin RTSOP-I package, measuring 12mm x 18.4mm x 1mm with a 0.5mm pin pitch, supports bottom boot block functionality. It is designed for operation between -40°C and 85°C.
Cypress MBM29DL162BD-12PFTR-E1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | RTSOP-I |
| Package Description | Reverse Thin Small Outline Package (Type I) |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 12 |
| Package Width (mm) | 18.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.1 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 16Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 15mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.6|8.5 to 9.5V |
| Timing Type | Asynchronous |
| Maximum Access Time | 120ns |
| Number of Words | 2M/1M |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 3.3V |
| Address Bus Width | 21/20bit |
| Location of Boot Block | Bottom |
| Number of Bits per Word | 8/16bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cypress MBM29DL162BD-12PFTR-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.