
32M-bit NOR Flash memory with a parallel interface, featuring 4M x 8 or 2M x 16 word organization and a maximum access time of 100 ns. This surface-mount component utilizes a 48-pin Fine Pitch Ball Grid Array (FBGA) package measuring 9mm x 6mm x 0.67mm. It operates from a typical supply voltage of 3V, with programming voltages ranging from 2.7 to 3.6V and 8.5 to 9.5V. The memory architecture is sectored with asymmetrical block organization and includes a bottom boot block. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress MBM29DL320BF10PBT-E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 9 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.67 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 32Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 18mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.6|8.5 to 9.5V |
| Timing Type | Asynchronous |
| Maximum Access Time | 100ns |
| Number of Words | 4M/2M |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 3V |
| Address Bus Width | 22/21bit |
| Location of Boot Block | Bottom |
| Number of Bits per Word | 8/16bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cypress MBM29DL320BF10PBT-E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.