
32M-bit NOR Flash memory with parallel interface, offering 4M x 8 or 2M x 16 organization. Features a 120ns maximum access time and operates from 2.7V to 3.6V (programming) or 3V/3.3V (typical supply). This surface-mount component is housed in a 57-pin Fine Pitch Ball Grid Array (FBGA) package with a 0.8mm pin pitch. It supports asymmetrical block organization, sectored architecture, and includes a bottom boot block. Operating temperature range is -40°C to 85°C.
Cypress MBM29DL321BD-12PBT-E1 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 57 |
| PCB | 57 |
| Package Length (mm) | 13.95 |
| Package Width (mm) | 7.95 |
| Package Height (mm) | 0.69 |
| Seated Plane Height (mm) | 1.05 |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 32Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 18mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.6|8.5 to 9.5V |
| Timing Type | Asynchronous |
| Maximum Access Time | 120ns |
| Number of Words | 4M/2M |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 3|3.3V |
| Address Bus Width | 22/21bit |
| Location of Boot Block | Bottom |
| Number of Bits per Word | 8/16bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cypress MBM29DL321BD-12PBT-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.