
64M-bit NOR Flash memory with parallel interface, offering 8M x 8 or 4M x 16 word configurations. Features a 60ns maximum access time and asynchronous timing. Supports 2.7V to 3.6V programming voltage and a typical 3V operating supply. Housed in a 48-pin RTSOP-I (Reverse Thin Small Outline Package Type I) with a 0.5mm pin pitch, suitable for surface mounting. Includes boot block functionality with bottom or top location and asymmetrical sectored architecture.
Cypress MBM29DL640F60TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | RTSOP-I |
| Package Description | Reverse Thin Small Outline Package (Type I) |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 12 |
| Package Width (mm) | 18.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.1 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 64Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 18mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.6|8.5 to 9.5V |
| Timing Type | Asynchronous |
| Maximum Access Time | 60ns |
| Number of Words | 8M/4M |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 3V |
| Address Bus Width | 23/22bit |
| Location of Boot Block | Bottom|Top |
| Number of Bits per Word | 8/16bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 65786 |
| EU RoHS | No |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress MBM29DL640F60TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.