This industrial-grade 32Kbit flash memory IC features a quad parallel interface and operates at a maximum supply voltage of 5V. The device has a maximum supply current of 0.045mA and a maximum access time of 70ns. The memory IC is packaged in a R-PQCC-J32 package and has a temperature grade of industrial, with an operating temperature range of -40°C to 85°C.
Cypress MBM29F040C-70PD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.045 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MBM29F040C-70PD to view detailed technical specifications.
No datasheet is available for this part.