
16M-bit NOR Flash memory with a parallel interface, offering 55ns maximum access time. Features a 5V programming voltage and 5V typical operating supply voltage. This component is organized as 2M x 8 or 1M x 16 words, with an asymmetrical, sectored architecture and a boot block located at the bottom. Housed in a 48-pin RTSOP-I (Reverse Thin Small Outline Package Type I) with gull-wing leads for surface mounting, it operates within a temperature range of -20°C to 70°C.
Cypress MBM29F160BE-55PFTR-E1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | RTSOP-I |
| Package Description | Reverse Thin Small Outline Package (Type I) |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 12 |
| Package Width (mm) | 18.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.1 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 16Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 50mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 4.75 to 5.25V |
| Timing Type | Asynchronous |
| Maximum Access Time | 55ns |
| Number of Words | 2M/1M |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 5V |
| Address Bus Width | 21/20bit |
| Location of Boot Block | Bottom |
| Number of Bits per Word | 8/16bit |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cypress MBM29F160BE-55PFTR-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.