This industrial-grade flash memory IC features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 44 terminals and a dual terminal position. The device operates at a nominal supply voltage of 5V and has a maximum supply current of 0.05A. It offers 262144 words of memory and 256000 words of code. The memory IC type is flash and it supports parallel access.
Checking distributor stock and pricing after the page loads.
Cypress MBM29F400BC-70PF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.05 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| REACH | Compliant |
| Military Spec | False |