The MBM29F400BC-70PFTN is a 48-terminal industrial-grade flash memory IC from Cypress. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5V. The device has a maximum supply current of 0.05mA and a maximum standby current of 0.000005mA. It features a parallel interface and a maximum access time of 70ns. The IC is packaged in a 48-pin R-PDSO-G48 package.
Checking distributor stock and pricing after the page loads.
Cypress MBM29F400BC-70PFTN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.05 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| REACH | Compliant |
| Military Spec | False |