This industrial-grade flash memory IC features 524288 words of storage, a maximum supply voltage of 5V, and a maximum supply current of 0.05mA. It operates within a temperature range of -40°C to 85°C and is packaged in a 48-pin R-PDSO-G48 package. The device is designed for parallel access and has a maximum access time of 70ns.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.05 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| REACH | Compliant |
| Military Spec | False |