
1M-bit NOR Flash memory with a parallel interface, offering 128K words x 8 bits. Features a 70ns maximum access time and operates from 2.7V to 3.6V programming voltage, with typical supply voltages of 3V or 3.3V. This surface-mount component is housed in a 32-pin TSOP-I package with gull-wing leads and a 0.5mm pin pitch. It includes a boot block located at the bottom and supports an asynchronous timing type. Operating temperature range is -40°C to 85°C.
Cypress MBM29LV001BC-70PFTN technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP-I |
| Package Description | Thin Small Outline Package (Type I) |
| Lead Shape | Gull-wing |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 8 |
| Package Width (mm) | 18.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.1 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 1Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 30mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.6V |
| Timing Type | Asynchronous |
| Maximum Access Time | 70ns |
| Number of Words | 128K |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 3|3.3V |
| Address Bus Width | 17bit |
| Location of Boot Block | Bottom |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 65786 |
| EU RoHS | No |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress MBM29LV001BC-70PFTN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.